Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-06035A200FAT2A
Manufacturer Part #:

06035A200FAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 20pF 1% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 20 pF
Voltage Rating DC: 50 V
Dielectric: C0G (NP0)
Tolerance: 1 %
Case Code - in: 0603
Case Code - mm: 1608
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.86 mm
Case Length: 1.6 mm
Case Width: 0.81 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Packaging: Reel
Series: 0603
Factory Pack Quantity: 4000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Commercial Surface Mount Chip
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-06035A200FAT4A 06035A200FAT4A Reel Non-Stocked $0.08 15000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR71C106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,595
LMT85LP Board Mount Temperature Sensors 2,545
LMT87LP Board Mount Temperature Sensors 2,479
BLM31PG601SN1L EMI Filter Beads, Chips & Arrays 86,164
UMK107AB7105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,467
S1D-13-F Rectifiers 26,095
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 2,961
MBRS540T3G Schottky Diodes & Rectifiers 21,633
MURA110T3G Rectifiers 39,921
DE2E3KY222MA2BM01 Ceramic Disc Capacitors 6,324
Real Time Availability
Stock:
5,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.213
  8,000: $0.087
  20,000: $0.08
  40,000: $0.077
  100,000: $0.076
  200,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


195093289 126221555 122387845 161858062 129527177 185072833 116162804Alternative Packaging