Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-06033A2R2C
Manufacturer Part #:

06033A2R2CAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 2.2pF C0G
Silverlight Page 982, Mouser Enhanced Catalog
PDF Page 982, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 2.2 pF
Tolerance: 0.25 pF
Voltage Rating: 25 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.81 mm W x 1.6 mm L x 0.86 mm H
Package / Case: 0603 (1608 metric)
Series: 0603
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-06033A2R2CAT4A 06033A2R2CAT4A REEL Non-Stocked $0.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,267 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.19
  50: $0.18
  100: $0.123
  500: $0.075
  1,000: $0.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.05
  8,000: $0.04
  12,000: $0.03
  20,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT45DB321D-SU
Flash 32M 2.7-3.6V, 66Mhz Serial Flash
Adesto Technologies
1: $3.08
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.15
SI7174DP-T1-GE3
MOSFET 75V 60A 104W 7.0mohm @ 10V
Vishay/Siliconix
1: $3.42
OPA356AIDBVR
High Speed Operational Amplifiers 2.5V 200MHz GBW ...
Texas Instruments
1: $1.70
NDS7002A
MOSFET SOT-23 N-CH ENHANCE
Fairchild Semiconductor
1: $0.29
WSK06121L000FEA
Current Sense Resistors - SMD 0.001ohms 1%
Vishay/Dale
1: $0.57
TPS79333DBVR
Low Dropout Regulators - LDO 200mA 3.3V Hi PSRR
Texas Instruments
1: $0.52
44206-0007
Headers & Wire Housings 4.20mm V DR HDR 24P THRUHO ...
Molex
1: $0.74
73412-0110
RF Connectors MCX V PCB JACK SMT 1.25MM MNT HGT
Molex
1: $0.92
TPS72301DBVT
Low Dropout Regulators - LDO 200mA Low Noise High- ...
Texas Instruments
1: $2.81
LMV358IDGKR
Operational Amplifiers - Op Amps Dual Lw V R/R Op ...
Texas Instruments
1: $0.50
ELJ-RE3N3DFA
Fixed Inductors 3.3nH,0.3nH NonPolar Laser Cut Hig ...
Panasonic Electronic Components
1: $0.10
CM453232-470KL
Fixed Inductors 47uH 10% Wirewound
Bourns
1: $0.20
06033C103K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.35
ELJ-RE4N7JFA
Fixed Inductors 4.7nH,5% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.10
06033C100KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.18
ELJ-RE2N7DFA
Fixed Inductors 2.7nH,0.3nH NonPolar Laser Cut Hig ...
Panasonic Electronic Components
1: $0.10
GRM188R71E102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
744761168C
Fixed Inductors 68nH, 600mA DCR MAX=0.35 +/-5%
Wurth Electronics
1: $0.33

126221555 195093289 122387845Alternative Packaging