Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-06031A181J
Manufacturer Part #:

06031A181JAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 180pF 5% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 180 pF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.81 mm W x 1.6 mm L
Package / Case: 0603 (1608 metric)
Series: 0603
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-06031A181JAT4A 06031A181JAT4A REEL Non-Stocked $0.04 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.18
  50: $0.15
  100: $0.13
  500: $0.08
  1,000: $0.052
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.05
  8,000: $0.04
  12,000: $0.035
  20,000: $0.03
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
KT3225R40000ECV28TBA
TCXO Oscillators 40MHz 3.2x2.5mm
AVX
1: $4.50
REF3318AIDCKT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
0402YD104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.12
06035A102JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
598-8091-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.40
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
SN74LVC07APWR
Buffers & Line Drivers Hex w/ HV Output
Texas Instruments
1: $0.16
06036D225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.27
0603YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.12
06036D475KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
AVX
1: $0.24
CDCLVC1102PW
Clock Buffer Lo Jitter,1:2 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $2.67
SN74HC595PWR
Counter Shift Registers 8-Bit Shift Register
Texas Instruments
1: $0.30
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.08
TPS79518DCQG4
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.70
0S202011MS2QN1
Slide Switches DPDT On-On
C&K Components
1: $0.66
SN74LVTH244ADBR
Buffers & Line Drivers Tri-State ABT Octal
Texas Instruments
1: $0.80
SN74LVC86APW
Logic Gates Quadruple 2-Input Exclusive-OR Gate
Texas Instruments
1: $0.55
74LVC1G3157DBVRE4
Analog Switch ICs Sngl-Pole Dbl-Throw Analog Switc ...
Texas Instruments
1: $0.32
SN65LVDT101D
LVDS Interface IC 2 Gbps Repeater/ Translator
Texas Instruments
1: $6.39

126221555 122387845 1950932895-1102-24falseAlternative Packaging