Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-06031A121GAT2A
Manufacturer Part #:

06031A121GAT2A

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 120pF 2% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 120 pF
Tolerance: 2 %
Voltage Rating: 100 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.81 mm W x 1.6 mm L
Package / Case: 0603 (1608 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  50: $0.35
  100: $0.33
  500: $0.187
  1,000: $0.15
  2,000: $0.13
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.13
  5,000: $0.09
  10,000: $0.08
  25,000: $0.067
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CMF601M0000BEEK
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.70
IM06GR
High Frequency / RF Relays 12VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $2.94
M64Y103KB40
Trimmer Resistors - Through Hole 3/8"SQ 10Kohms Mu ...
Vishay/Spectrol
1: $1.78
MCP1825S-3302E/DB
Low Dropout Regulators - LDO 500 mA CMOS LDO Vout ...
Microchip Technology
1: $0.56
FDD8880
MOSFET 30V N-Channel PowerTrench
Fairchild Semiconductor
1: $0.70
C0402C682J3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.41
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
ECH-U1H224GX9
Film Capacitors 0.22uF 50volts 2% 2416 PPS Film
Panasonic Electronic Components
1: $1.67
06031A151GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.70
EEE-1EA330AP
Aluminum Electrolytic Capacitors - SMD 33UF 25V VS ...
Panasonic Electronic Components
1: $0.23
TNPW060324R9BEEN
Thin Film Resistors - SMD 24.9ohms .1% 25ppm
Vishay
1: $0.81
TAJA475K016RNJ
Tantalum Capacitors - Solid SMD 16volts 4.7uF 10%
AVX
1: $0.57
TNPW0603150RBEEN
Thin Film Resistors - SMD 150ohms .1% 25ppm
Vishay
1: $0.75
LGU2G151MELA
Aluminum Electrolytic Capacitors - Snap In 400volt ...
Nichicon
1: $4.00
75867-131LF
Headers & Wire Housings 6P DR R/S SHRD HDR 30 micr ...
FCI
1: $0.64
SN74AHCT1G14DBVT
Inverters Sngl Schmitt-Trigger Inverter Gate
Texas Instruments
1: $0.80
74VHC595MTC
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.60
B78108S1474J
Fixed Inductors 470uH 170mA 7.9ohms
EPCOS
1: $0.44
RN732BTTD3010B25
Thin Film Resistors - SMD 1/8W 301ohm 0.1% 25ppm
KOA Speer
1: $0.50
BZX585-B2V4,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.05

195093289 126221555 122387845