|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-0402YC471KAT2A
Manufacturer Part #:

0402YC471KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 470pF 16volts X7R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Case Code - in: 0402
Capacitance: 470 pF
Voltage Rating DC: 16 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: Commercial Surface Mount Chip
Width: 0.5 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
581-0402YC471KAT4A 0402YC471KAT4A Reel Non-Stocked $0.04 50000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,830,602
LMZ10500SILT Voltage Regulators - Switching Regulators 4,231
BLM18EG221SN1D EMI Filter Beads, Chips & Arrays 72,607
CM200C-32.768KDZB-UT Crystals 40,916
LS Q976-NR-1 Standard LEDs - SMD 165,137
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,572
OPA171AIDBVT Operational Amplifiers - Op Amps 3,835
BZX384C12-E3-08 Zener Diodes 11,929
0402YA470KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,000
0402YC391KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,639
Real Time Availability
Stock:
8,157 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.24
50:
$0.192
100:
$0.116
500:
$0.108
$0.098
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.053
$0.046
$0.044
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

122387845 116162804 129527177 185072833 161858062Alternative Packaging