Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-04025A470KAT2A
Manufacturer Part #:

04025A470KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47PF 50volts 10% C0G
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 47 pF
Voltage Rating DC: 50 V
Tolerance: 10 %
Dielectric: C0G (NP0)
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Length: 1 mm
Case Width: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Commercial Surface Mount Chip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,359 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.10
  30,000: $0.046
  100,000: $0.039
  300,000: $0.038
  700,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195093289 122387845 116162804 129527177 185072833 161858062