Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-02016D105MAT2A
Manufacturer Part #:

02016D105MAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3volts 1.0uF 20% X5R
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: AVX
Capacitance: 1 uF
Voltage Rating DC: 6.3 V
Tolerance: 20 %
Dielectric: X5R
Case Code - in: 0201
Case Code - mm: 0603
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.33 mm
Case Length: 0.6 mm
Case Width: 0.3 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0201 (0603 metric)
Packaging: Reel
Factory Pack Quantity: 15000
Temperature Coefficient / Code: +/- 15 %
Type: Commercial Surface Mount Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 382,290
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 538,760
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,629,029
BLM15PD121SN1D EMI Filter Beads, Chips & Arrays 272,558
RK73Z1HTTC Thick Film Resistors - SMD 463,942
RK73H1HTTC1002F Thick Film Resistors - SMD 224,081
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 741,892
C0603X5R1C224K030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,600
RK73H1HTTC1003F Thick Film Resistors - SMD 130,037
RK73H1HTTC1001F Thick Film Resistors - SMD 69,513
Real Time Availability
Stock:
49,093 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  50: $0.338
  100: $0.305
  500: $0.234
  1,000: $0.173
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.169
  30,000: $0.159
  75,000: $0.079
  150,000: $0.066
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


102733032 129527177 161858062 116162804 185072833