|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-01016D103KAT2A
Manufacturer Part #:

01016D103KAT2A

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3v 10000pF 10% Tol
Mouser Online Catalog Page 1,028, Mouser Online Catalog
PDF Page 1,028, PDF Catalog Page
01016D103KAT2A Datasheet 01016D103KAT2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 01005
Capacitance: 0.01 uF
Voltage Rating DC: 6.3 VDC
Dielectric: X5R
Tolerance: 10 %
Case Code - mm: 0402
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Brand: AVX
Height: 0.22 mm
Length: 0.4 mm
Package / Case: 01005 (0402 metric)
Packaging: Reel
Factory Pack Quantity: 20000
Termination Style: SMD/SMT
Type: Commercial Surface Mount Chip
Width: 0.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,798
24AA64T-I/MNY EEPROM 7,561
Si1062-A-GM RF Microcontrollers - MCU 442
LQG15HS18NJ02D Fixed Inductors 33,395
GRM1555C1H3R0CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,484
LQG15HS22NJ02D Fixed Inductors 47,323
LQG15HSR12J02D Fixed Inductors 15,570
AISC-0805-R82J-T Fixed Inductors 3,523
LQG15HN9N1J02D Fixed Inductors 16,988
NLCV32T-R68M-PFR Fixed Inductors 3,532
Real Time Availability
Stock:
845 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.28
10:
$0.19
50:
$0.144
100:
$0.079
500:
$0.069
$0.055
$0.05
$0.046
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 20000
To purchase full reel, order in multiples of 20000:
$0.042
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148241011 102733032 161858062 116162804 129527177 185072833