|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009286008121906
Manufacturer Part #:

009286008121906

Manufacturer:

Description:
Headers & Wire Housings 18-26AWG 8WAY POKE HOME JUNCTION
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009286008121906 Datasheet 009286008121906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Poke Home Connector
Number of Positions: 8 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: Cable
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 00-9286
Accessory Type: -
Application: Wire-to-Wire
Brand: AVX
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 400
Voltage Rating: 300 V
Wire Gauge: 26 AWG to 18 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
009286004121906 Headers & Wire Housings 8,906
009286006121906 Headers & Wire Housings 1,520
61454-1 Terminals 2,286
Real Time Availability
Stock:
1,392 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.16
10:
$1.84
50:
$1.76
100:
$1.52
400:
$1.20
$1.12

To add to a project, please Log In.

145672899 172639243 143080215 167858023