|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009286004021906
Manufacturer Part #:

009286004021906

Manufacturer:

Description:
Headers & Wire Housings 18-26AWG 4WAY POKE HOME THRU WIRE
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009286004021906 Datasheet 009286004021906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Poke Home Connector
Number of Positions: 4 Position
Pitch: -
Number of Rows: 1 Row
Mounting Style: Cable
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 9286
Accessory Type: -
Application: Wire-to-Wire
Brand: AVX
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 400
Voltage Rating: 300 V
Wire Gauge: 26 AWG to 18 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR03XWA/B2 Consumer Battery & Photo Battery 44,292
CY8C21123-24SXI 8-bit Microcontrollers - MCU 9,716
35109 Terminals 49,974
LMD18200T/NOPB Motor / Motion / Ignition Controllers & Drivers 2,183
EN3C4FX Standard Circular Connector 475
009286004121906 Headers & Wire Housings 9,220
31890 Terminals 49,461
009286002021906 Headers & Wire Housings 1,728
009286003021906 Headers & Wire Housings 737
HE4WPR/04 Barrier Terminal Blocks 124
Real Time Availability
Stock:
1,371 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.16
10:
$1.84
50:
$1.76
100:
$1.52
400:
$1.20
$1.12

To add to a project, please Log In.

145672899 143080215 172639243 167858023