|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009286002021906
Manufacturer Part #:

009286002021906

Manufacturer:

Description:
Headers & Wire Housings 18-26AWG 2WAY POKE HOME THRU WIRE
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009286002021906 Datasheet 009286002021906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product: Headers
Type: Poke Home Connector
Number of Positions: 2 Position
Pitch: -
Number of Rows: 1 Row
Mounting Style: Cable
Termination Style: Crimp
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 9286
Accessory Type: -
Application: Wire-to-Wire
Brand: AVX
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Row Spacing: -
Factory Pack Quantity: 400
Voltage Rating: 300 V
Wire Gauge: 26 AWG to 18 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35109 Terminals 45,711
60618-1 Pin & Socket Connectors 105,777
EN3C4FX Standard Circular Connector 475
009286004121906 Headers & Wire Housings 9,240
31-10152-RFX RF Connector Accessories 3,957
1-480351-0 Pin & Socket Connectors 12,927
2106135-2 Lighting Connectors 2,692
31890 Terminals 49,571
009286004021906 Headers & Wire Housings 1,371
009286003021906 Headers & Wire Housings 737
Real Time Availability
Stock:
2,128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.42
10:
$1.18
50:
$1.13
100:
$0.98
400:
$0.784
$0.711

To add to a project, please Log In.

145672899 143080215 167858023 172639243