Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009178001001006
Manufacturer Part #:

009178001001006

Manufacturer:

Description: RF Connectors IDC SMT Coax Conn. Black
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,418, Mouser Enhanced Catalog
PDF Page 1,418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: RF Connectors
RoHS: No
Product: Connectors
Gender: Receptacle (Female)
Contact Plating: Tin
Impedance: 50 Ohms
Termination Style: Solder
Body Style: Receptacle
Connector Type: Coaxial
Packaging: Reel
Series: 9178
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,338 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.70
  50: $2.05
  100: $1.80
  350: $1.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 700
To purchase full reel, order in multiples of 700:
  700: $0.96
  1,400: $0.84
  2,800: $0.81
  3,600: $0.79
  5,000: $0.75
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
83265 009100
Coaxial Cables 30AWG 1C SHIELD 100ft SPOOL WHITE
Belden Wire & Cable
1: $137.72
83265 009500
Coaxial Cables 30AWG 1C SHIELD 500ft SPOOL WHITE
Belden Wire & Cable
1: $601.00
C1206X106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.44
MAX483ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
1210YC226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.25
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
NC7WZ07L6X
Buffers & Line Drivers Dual Buffer
Fairchild Semiconductor
1: $0.49
009176001011006
Lighting Connectors 1 WAY WIRE TO BD 20AWG STRANDE ...
AVX
1: $0.80
069177701602002
Lighting Connectors INSERTION TOOL 2POS 3.50 MAX. ...
AVX
1: $1.62
009177002033006
Lighting Connectors 2P IDC CONNECTOR 20AWG
AVX
1: $1.83
009177002012006
Lighting Connectors 2P IDC CONNECTOR 16AWG
AVX
1: $1.83
SMCJ22CA-7P
TVS Diodes - Transient Voltage Suppressors 22V 150 ...
Micro Commercial Components (MCC)
1: $0.54
NCV8518APDR2G
Low Dropout Regulators - LDO LINEAR VLT REGULATOR
ON Semiconductor
0: $0.00

197686488 169297104