Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009177003012006
Manufacturer Part #:

009177003012006

Manufacturer:

Description: Headers & Wire Housings 3P IDC CONNECTOR 16AWG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: IDC Connectors
Series: 9177
Mounting Style: SMD/SMT
Termination Style: IDC
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Packaging: Reel
Factory Pack Quantity: 400
Voltage Rating: 600 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
397 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 397 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.97
  10: $1.59
  50: $1.40
  100: $1.21
Reel of 400
To purchase full reel, order in multiples of 400:
  400: $1.21
  500: $0.83
  1,000: $0.81
  2,000: $0.77
  5,000: $0.745

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
LM5007SD/NOPB
DC/DC Switching Converters
Texas Instruments
1: $2.92
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
2106091-3
Lighting Connectors 4P INVERTED SMT THRU BOARD
TE Connectivity
1: $1.33
67068-8001
USB Connectors USB TYPE B RECEPT R/A Gold Plating
Molex
1: $1.66
GRM219F51H105ZA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.21
2058943-3
Lighting Connectors 4 POS MINI CT C/A
TE Connectivity / AMP
1: $0.94
CX5032GB12000H0PESZZ
Crystals 12000kHz 12pF
AVX
1: $1.52
70ABJ-3-M0E
Battery Holders, Snaps & Contacts 1.27mm 3Pin Male
Bourns
1: $1.93
SG73P2BTTD1R00F
Thick Film Resistors - SMD 0.33W 1ohm 1% 200ppm
KOA Speer
1: $0.17
SDR0805-680KL
Fixed Inductors 68uH 10% SMD
Bourns
1: $0.50
CRCW12100000Z0EA
Thick Film Resistors - SMD 1/2watt 0ohms
Vishay/Dale
1: $0.41
EEE-FK1J100P
Aluminum Electrolytic Capacitors - SMD 10uF 63V
Panasonic Electronic Components
1: $0.35
FQD7N10LTM
MOSFET 100V N-Ch QFET Logic Level
Fairchild Semiconductor
1: $0.55
SRR1280-680M
Fixed Inductors 68uH 20%
Bourns
1: $1.00
74HC138PW,118
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.46
069177701602001
Hand Tools INSERTION TOOL 1POS 3.50 MAX. DIAM
AVX
1: $1.17
CRCW0603191KFKEA
Thick Film Resistors - SMD 1/10watt 191Kohms 1%
Vishay/Dale
1: $0.22
009177003022006
Headers & Wire Housings 3P IDC CONNECTOR 18AWG
AVX
1: $1.97

192282103 120833747 125877601 131356058