Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009176003732106
Manufacturer Part #:

009176003732106

Manufacturer:

Description: Headers & Wire Housings 3 WAY WIRE TO BD 24AWG STRANDED
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,582, Mouser Enhanced Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: IDC Connectors
Series: 9176
Mounting Style: SMD/SMT
Termination Style: IDC
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Height: 5.1 mm
Length: 5 mm
Packaging: Reel
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
589 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.13
  50: $0.943
  100: $0.808
  500: $0.65
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $0.65
  1,000: $0.44
  2,000: $0.43
  5,000: $0.39
  10,000: $0.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
009176002722106
Headers & Wire Housings 2 WAY WIRE TO BD 22AWG STR ...
AVX
1: $1.12
009176003711106
Headers & Wire Housings 3 WAY WIRE TO BD 20AWG STR ...
AVX
1: $1.42
009175002701106
Headers & Wire Housings 2 WAY WIRE TO BD 26-28AWG ...
AVX
1: $0.81
009159002501906
Board to Board & Mezzanine Connectors
AVX
1: $0.78
009176003722106
Headers & Wire Housings 3 WAY WIRE TO BD 22AWG STR ...
AVX
1: $1.42
009175003701106
Headers & Wire Housings 3 WAY WIRE TO BD 26-28AWG ...
AVX
1: $0.95
209159002101116
Board to Board & Mezzanine Connectors 2 WAY SOCKET
AVX Connectors
1: $1.13
229159002101116
Board to Board & Mezzanine Connectors 2 WAY STANDA ...
AVX Connectors
1: $1.57
009176001011106
Headers & Wire Housings 1 WAY WIRE TO BD 20AWG STR ...
AVX Connectors
1: $0.80
209159006101116
Board to Board & Mezzanine Connectors 6 WAY SOCKET
AVX Connectors
1: $2.17

192282103 111818658 139309393 178353322