|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009176003722106
Manufacturer Part #:

009176003722106

Manufacturer:

Description:
Headers & Wire Housings 3 WAY WIRE TO BD 22AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009176003722106 Datasheet 009176003722106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 3 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 9176-700
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 600
Voltage Rating: 300 V
Wire Gauge: 22 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 1,950
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
INA168NA/3K Current & Power Monitors & Regulators 7,869
QSBT40-7-F Schottky Diodes & Rectifiers 13,588
PCF2129AT/2,518 Real Time Clock 2,827
PDS760-13 Schottky Diodes & Rectifiers 17,558
CRE2512-FZ-R003E-2 Current Sense Resistors - SMD 9,917
EEE-FT1C101AR Aluminum Electrolytic Capacitors - SMD 20,777
SFH 213 Photodiodes 6,214
009176003732106 Headers & Wire Housings 2,600
Real Time Availability
Stock:
1,560 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.748
50:
$0.716
100:
$0.623
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.51
$0.453
$0.411
$0.397
$0.368
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 192282103 111818658 139309393 178353322 143080215 172639243 167858023