|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009176003711106
Manufacturer Part #:

009176003711106

Manufacturer:

Description:
Headers & Wire Housings 3 WAY WIRE TO BD 20AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009176003711106 Datasheet 009176003711106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 3 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 00-9176
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 600
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDD4141 MOSFET 6,116
FDD8424H MOSFET 10,863
GRM31CC8YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 40,614
LM78L05ACMX/NOPB Linear Voltage Regulators 15,113
EEE-FK1V330P Aluminum Electrolytic Capacitors - SMD 10,514
CSTCR4M00G53Z-R0 Resonators 10,197
3314R-1-502E Trimmer Resistors - SMD 1,502
SMBJ30CA TVS Diodes - Transient Voltage Suppressors 9,180
EEE-FK1V330AP Aluminum Electrolytic Capacitors - SMD 2,145
MM3Z20VC Zener Diodes 27,528
Real Time Availability
Stock:
5,262 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.748
50:
$0.716
100:
$0.623
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.51
$0.453
$0.411
$0.397
$0.368
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 192282103 111818658 139309393 178353322 143080215 172639243 196085037 167858023