|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009176003701106
Manufacturer Part #:

009176003701106

Manufacturer:

Description:
Headers & Wire Housings 3 WAY WIRE TO BD 18AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009176003701106 Datasheet 009176003701106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 3 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 00-9176
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 600
Voltage Rating: 300 V
Wire Gauge: 18 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAC04-24SC/277 AC/DC Power Modules 365
35611000029 Cartridge Fuses 1,301
85510-5120 Modular Connectors / Ethernet Connectors 910
0031.8241 Fuse Holder 114
85513-5113 Modular Connectors / Ethernet Connectors 1,982
8020.5011 Cartridge Fuses 61
Real Time Availability
Stock:
3,420 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
10:
$0.748
50:
$0.716
100:
$0.623
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.51
$0.453
$0.411
$0.397
$0.368
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 192282103 139309393 111818658 178353322 143080215 167858023 196085037 172639243