|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009176002732106
Manufacturer Part #:

009176002732106

Manufacturer:

Description:
Headers & Wire Housings 2 WAY WIRE TO BD 24AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009176002732106 Datasheet 009176002732106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 2 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 00-9176
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 600
Voltage Rating: 300 V
Wire Gauge: 24 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USBLC6-2SC6 ESD Suppressors 8,004
MCP2551-E/SN CAN Interface IC 3,968
A6H-8102 DIP Switches / SIP Switches 1,601
CAY16-473J4LF Resistor Networks & Arrays 55,719
BC856CMTF Bipolar Transistors - BJT 17,073
BC 847C E6327 Bipolar Transistors - BJT 33,870
LY A67F-U2AB-36-Z Standard LEDs - SMD 8,870
Real Time Availability
Stock:
650 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.663
50:
$0.589
100:
$0.516
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.446
$0.368
$0.335
$0.324
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 139309393 111818658 192282103 178353322 143080215 167858023 196085037 172639243