|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009176002722106
Manufacturer Part #:

009176002722106

Manufacturer:

Description:
Headers & Wire Housings 2 WAY WIRE TO BD 22AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009176002722106 Datasheet 009176002722106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 2 Position
Pitch: 4 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 9176-700
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 600
Voltage Rating: 300 V
Wire Gauge: 22 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F103RCT6 ARM Microcontrollers - MCU 1,171
BTS721L1 Power Switch ICs - Power Distribution 3,102
DF06S Bridge Rectifiers 5,294
0298060.ZXB Automotive Fuses 1,055
PIC12F1822-I/SN 8-bit Microcontrollers - MCU 10,494
009175002701106 Headers & Wire Housings 6,189
TPS40210DGQR Switching Controllers 5,676
SESD0802Q4UG-0020-090 TVS Diodes - Transient Voltage Suppressors 22,374
SJ1-3533NG Phone Connectors 10,331
MV8104 Standard LEDs - Through Hole 4,635
Real Time Availability
Stock:
988 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.663
50:
$0.589
100:
$0.516
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$0.446
$0.368
$0.335
$0.324
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120324697 139309393 111818658 192282103 178353322 167858023 172639243 143080215