Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009176002711106
Manufacturer Part #:

009176002711106

Manufacturer:

Description: Headers & Wire Housings 2 WAY WIRE TO BD 20AWG STRANDED
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,582, Mouser Enhanced Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Product Type: IDC Connectors
Series: 9176
Mounting Style: SMD/SMT
Termination Style: IDC
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Height: 5.1 mm
Length: 5 mm
Packaging: Reel
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.892
  50: $0.743
  100: $0.637
  500: $0.51
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $0.51
  1,000: $0.35
  2,000: $0.34
  5,000: $0.31
  10,000: $0.30

To add to a project, please Log In.

192282103 111818658 139309393 178353322