Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009176002701106
Manufacturer Part #:

009176002701106

Manufacturer:

Description: Lighting Connectors 2 WAY WIRE TO BD 18AWG STRANDED
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,582, Mouser Enhanced Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Wire to Board
Product: IDC Connector
Mounting Style: SMD/SMT
Termination Style: IDC
Contact Plating: Tin
Contact Material: Phosphor Bronze
Current Rating: 10 A
Color: White
Flammability Rating: UL 94 V-0
Height: 5.1 mm
Length: 5 mm
Number of Positions: 2
Packaging: Reel
Series: 9176
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,223 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.12
  10: $0.892
  50: $0.743
  100: $0.637
  500: $0.51
Reel of 600
To purchase full reel, order in multiples of 600:
  600: $0.51
  1,000: $0.35
  2,000: $0.34
  5,000: $0.31
  10,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FH23-39S-0.3SHW(05)
FFC & FPC Connectors 0.3MM 39 POS R/A SMT GOLD FLA ...
Hirose Connector
1: $2.76
ISL83483IBZ-T
RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 1T ...
Intersil
1: $1.54
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.47
UUX1E221MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 220 ...
Nichicon
1: $0.46
LM2651MTC-ADJ/NOPB
DC/DC Switching Converters 1.5A HIGH EFFICIENCY SW ...
Texas Instruments
1: $3.15
STPS3L60UF
Schottky Diodes & Rectifiers PWR Schottky 3A 60V V ...
STMicroelectronics
1: $0.61
39-00-0038
Headers & Wire Housings SOCKET 18-24AWG REEL
Molex
4000: $0.03
39-01-4030
Headers & Wire Housings 3 CKT RCPT HOUSING
Molex
1: $0.33
W1010
Antennas 2.4GHz 2.0dBi STD SMA
Pulse
1: $3.92
LM3410XSD/NOPB
LED Lighting Drivers
Texas Instruments
1: $2.70
74LVX594TTR
Counter Shift Registers 8-Bit Shift Register
STMicroelectronics
1: $0.67
C0805C475K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.21
NR4018T100M
Fixed Inductors INDCTR LW PROFL WND 10uH 20%
Taiyo Yuden
1: $0.36
445C25D20M00000
Crystals 20MHz +/-20ppm 18pF -20C +70C
CTS Electronic Components
1: $0.87
LTC-4724JR
LED Displays & Accessories 3 Digit, Red Low Curren ...
Lite-On
1: $1.83
ASFLMB-20.000MHZ-LR-T
Standard Clock Oscillators 20MHz 3.3Volts 25ppm -4 ...
ABRACON
1: $2.25
MJTP1236A
Tactile Switches SPST PCB TACT
Apem
1: $0.35
PIC24FJ32GA002-I/SS
16-bit Microcontrollers - MCU 32KB Flash 8192bytes ...
Microchip Technology
1: $3.06
FDC654P
MOSFET SSOT-6 P-CH -30V
Fairchild Semiconductor
1: $0.25
25AA160B-I/MS
EEPROM 2kx8 32B - 1.8V
Microchip Technology
1: $0.68

192282103 192403470 139309393 111818658 178353322