|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009175002701106
Manufacturer Part #:

009175002701106

Manufacturer:

Description:
Headers & Wire Housings 2 WAY WIRE TO BD 26-28AWG STRANDED
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
009175002701106 Datasheet 009175002701106 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: -
Product: Headers
Type: Ribbon Cable
Number of Positions: 2 Position
Pitch: 2.5 mm
Number of Rows: 1 Row
Mounting Style: SMD
Termination Style: SMD
Mounting Angle: Straight
Contact Gender: Socket (Female)
Contact Plating: Tin
Series: 9175-700
Application: Wire-to-Board
Brand: AVX
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: -
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Row Spacing: -
Factory Pack Quantity: 1000
Voltage Rating: 150 V
Wire Gauge: 28 AWG, 26 AWG
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LP5907QMFX-3.3Q1 LDO Voltage Regulators 18,945
5-1814400-1 RF Connectors / Coaxial Connectors 13,560
ROE-0505S Isolated DC/DC Converters 3,309
ADS1274IPAPT Analog to Digital Converters - ADC 548
LP2985-33DBVR LDO Voltage Regulators 21,935
PB-1577-TF Enclosures, Boxes, & Cases 610
009175003701106 Headers & Wire Housings 4,395
ERJ-6ENF3300V Thick Film Resistors - SMD 44,338
ICT-100-HK-6.7-G S/C Contact Probes 115
A1101R04C00GM RF Modules 33
Real Time Availability
Stock:
6,189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.484
50:
$0.431
100:
$0.377
500:
$0.359
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.269
$0.245
$0.237
$0.221
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139309393 192282103 178353322 143080215 172639243 167858023