Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009175002001006
Manufacturer Part #:

009175002001006

Manufacturer:

Description: Lighting Connectors 2 WAY WIRE TO BOARD 26-28 AWG WIRE
Silverlight Page 1,583, Mouser Enhanced Catalog
PDF Page 1,583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Wire to Board
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Tin over Nickel
Contact Material: Phosphor Bronze
Current Rating: 1 A
Color: Black
Features: Wire to board low profile IDC connector
Flammability Rating: UL 94 V-0
Number of Positions: 2
Packaging: Reel
Series: 9175
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,630 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  10: $0.58
  50: $0.54
  100: $0.50
  500: $0.48
  1,000: $0.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.44
  5,000: $0.426
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BC56-12SRWA
LED Displays & Accessories 14mm THREE DIGIT
Kingbright
1: $2.10
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
C503B-GCN-CY0C0791
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.23
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
B45196H2107M309
Tantalum Capacitors - Solid SMD 10volts 100uF 20%
Kemet
1: $1.11
009175003001006
Lighting Connectors 3 WAY WIRE TO BOARD 26-28 AWG ...
AVX
1: $1.71
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
EEE-FK1C221P
Aluminum Electrolytic Capacitors - SMD 220uF 16V
Panasonic Electronic Components
1: $0.54
LB N91E-AADA-35-1
Standard LEDs - SMD Blue 20 Degrees
OSRAM Opto Semiconductors
1: $0.80
SR732ATTER510F
Current Sense Resistors - SMD 510 mOhms 1% 100 ppM
KOA Speer
1: $0.30
CC1206KRX7R9BB104
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF ...
Yageo
4000: $0.01
52852-0470
FFC & FPC Connectors 1.0 FFC Non ZIF SMT HsgAssy4C ...
Molex
1: $0.67
FP301-3/8-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/8, ...
3M Electronic Specialty
1: $3.69
009176002022006
Lighting Connectors 2 WAY WIRE TO BD 22 AWG STRAND ...
AVX
1: $1.85
LM358AST
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.41
CGA4J3X7R1C225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.40
VJ1206Y334KXXTW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.11
069175700401000
Lighting Connectors TOOL HAND ASSEMBLY
AVX
1: $5.99
301-27-RC
Thick Film Resistors - SMD 1/16WATT 27OHMS 5%
Xicon
5000: $0.00
301-3.0M-RC
Thick Film Resistors - SMD 1/16WATT 3MOHMS
Xicon
1: $0.19

192403470 191258569 192282103 118135315