|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-00-9162006206175
Manufacturer Part #:

009162006206175

Manufacturer:

Description:
Memory Card Connectors 6P STD SMT FOOTPRINT 1.75MM STACK HEIGHT
Mouser Online Catalog Page 1,626, Mouser Online Catalog
PDF Page 1,626, PDF Catalog Page
009162006206175 Datasheet 009162006206175 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Pitch: 2.54 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Plating: Gold
Insertion - Extraction Style: Manual-Manual (Slide In-Slide Out)
Packaging: Reel
Series: 9162-200
Factory Pack Quantity: 1100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 2,464
T491C107K016AT Tantalum Capacitors - Solid SMD 24,662
TPS63000DRCR Voltage Regulators - Switching Regulators 8,851
25AA512-I/SN EEPROM 1,729
LP2985IM5-3.3/NOPB LDO Voltage Regulators 2,320
ABM3-8.000MHz-D2Y-T Crystals 2,803
RL1206FR-070R01L Current Sense Resistors - SMD 8,848
GCM188R71C474KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,181
PIC24FJ256DA206-I/PT 16-bit Microcontrollers - MCU 424
BQ27410DRZT-G1 Battery Management 242
Real Time Availability
Stock:
2,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.35
25:
$1.22
100:
$1.17
250:
$1.06
500:
$0.951
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1100
To purchase full reel, order in multiples of 1100:
$0.768
$0.696
$0.672
$0.639
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 167858023 172639243