|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009159006551906
Manufacturer Part #:

009159006551906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Top Mount Card Edge 6POS
Mouser Online Catalog Page 1,620, Mouser Online Catalog
PDF Page 1,620, PDF Catalog Page
009159006551906 Datasheet 009159006551906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 6 Position
Pitch: 2 mm
Number of Rows: 1 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 2 A
Voltage Rating: 250 V
Series: 9159
Packaging: Reel
Brand: AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FSM2JSMA Tactile Switches 26,077
009159003551906 Board to Board & Mezzanine Connectors 3,980
SDR0805-100ML Fixed Inductors 7,784
IRS2505LTRPBF Power Factor Correction - PFC 4,455
009159006061916 Board to Board & Mezzanine Connectors 2,080
009159002551906 Board to Board & Mezzanine Connectors 3,836
CFS206-32.768KDZF-UB Crystals 14,190
Real Time Availability
Stock:
2,762 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.21
10:
$1.01
50:
$0.962
100:
$0.836
500:
$0.751
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.551
$0.532
$0.506
$0.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113680985 143080215 167858023 172639243 172572485