|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009159005551906
Manufacturer Part #:

009159005551906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Top Mount Card Edge 5POS
Mouser Online Catalog Page 1,620, Mouser Online Catalog
PDF Page 1,620, PDF Catalog Page
009159005551906 Datasheet 009159005551906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 5 Position
Pitch: 2 mm
Number of Rows: 1 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 2 A
Voltage Rating: 250 V
Series: 9159
Packaging: Reel
Brand: AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0025120D MOSFET 657
CC-DEBUGGER Other Hardware Debuggers 344
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MIKROE-1120 Battery Packs 443
009159003551906 Board to Board & Mezzanine Connectors 3,980
009159006061916 Board to Board & Mezzanine Connectors 2,080
009159002551906 Board to Board & Mezzanine Connectors 3,836
009159004061916 Board to Board & Mezzanine Connectors 666
009159006551906 Board to Board & Mezzanine Connectors 2,762
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.922
50:
$0.883
100:
$0.768
500:
$0.689
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.507
$0.489
$0.465
$0.454
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113680985 172639243 167858023 172572485 143080215