Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009159004551906
Manufacturer Part #:

009159004551906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Top Mount Card Edge 4POS
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,679, Mouser Online Catalog
PDF Page 1,679, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Positions: 4
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 2 A
Voltage Rating: 250 V
Number of Rows: 1
Pitch: 2 mm
Brand: AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Packaging: Reel
Series: 9159
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CAT24M01WI-GT3 EEPROM 14,370
TPS71533DCKR LDO Voltage Regulators 28,660
009159002551906 Board to Board & Mezzanine Connectors 4,023
009159003551906 Board to Board & Mezzanine Connectors 4,381
009159006551906 Board to Board & Mezzanine Connectors 5,038
104188-0210 Lighting Connectors 7,985
PTS525SM10SMTR LFS Tactile Switches 24,259
SKQGAKE010 Tactile Switches 23,248
DF57H-5P-1.2V(21) Lighting Connectors 3,619
26-60-4020 Headers & Wire Housings 5,480
Real Time Availability
Stock:
3,984 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.01
  10: $0.84
  50: $0.805
  100: $0.70
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
  900: $0.461
  4,500: $0.445
  9,000: $0.423
  13,500: $0.413
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113680985 139288132 143080215 167858023 172572485 172639243