|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009159003551906
Manufacturer Part #:

009159003551906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Top Mount Card Edge 3POS
Mouser Online Catalog Page 1,620, Mouser Online Catalog
PDF Page 1,620, PDF Catalog Page
009159003551906 Datasheet 009159003551906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product: Connectors
Number of Positions: 3 Position
Pitch: 2 mm
Number of Rows: 1 Row
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 2 A
Voltage Rating: 250 V
Series: 9159
Packaging: Reel
Brand: AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 884
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,517
26-60-4020 Headers & Wire Housings 13,810
009159006061916 Board to Board & Mezzanine Connectors 2,050
009159004551906 Board to Board & Mezzanine Connectors 2,747
009159002551906 Board to Board & Mezzanine Connectors 3,826
009159006551906 Board to Board & Mezzanine Connectors 2,762
Real Time Availability
Stock:
3,980 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.92
10:
$0.758
50:
$0.727
100:
$0.632
500:
$0.631
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
900:
$0.417
$0.402
$0.382
$0.378
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113680985 172572485 143080215 167858023 172639243