|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009159002551906
Manufacturer Part #:

009159002551906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors Top Mount Card Edge 2POS
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,620, Mouser Online Catalog
PDF Page 1,620, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Product Type: Connectors
Number of Positions: 2 Position
Termination Style: SMD
Mounting Angle: Vertical
Current Rating: 2 A
Voltage Rating: 250 V
Number of Rows: 1 Row
Pitch: 2 mm
Brand: AVX
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 120 C
Packaging: Reel
Series: 9159
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2650STK Multiple Function Sensor Development Tools 164
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 175,458
CGA9N3X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,630
RFD22102 Bluetooth / 802.15.1 Development Tools 870
009159003551906 Board to Board & Mezzanine Connectors 4,321
009159005551906 Board to Board & Mezzanine Connectors 4,947
009159006551906 Board to Board & Mezzanine Connectors 4,822
009159004551906 Board to Board & Mezzanine Connectors 3,934
009159006061916 Board to Board & Mezzanine Connectors 2,546
009159004061916 Board to Board & Mezzanine Connectors 1,691
Real Time Availability
Stock:
3,991 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.676
  50: $0.648
  100: $0.563
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 900
To purchase full reel, order in multiples of 900:
  900: $0.371
  4,500: $0.358
  9,000: $0.34
  13,500: $0.333
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139288132 113680985 172572485 143080215 167858023 172639243