|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009159002501906
Manufacturer Part #:

009159002501906

Manufacturer:

Description:
Board to Board & Mezzanine Connectors VERT CARD EDGE 2P W/O CAP
Mouser Online Catalog Page 1,620, Mouser Online Catalog
PDF Page 1,620, PDF Catalog Page
009159002501906 Datasheet 009159002501906 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Connectors
Pitch: 2 mm
Termination Style: SMD
Current Rating: 2 A
Voltage Rating: 250 V
Series: 9159
Packaging: Reel
Contact Material: Berryllium Copper
Contact Plating: Tin
Housing Material: Nylon
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1437259-6 EMI Connector Gaskets & Grounding Pads 1,843
LR03XWA/B2 Consumer Battery & Photo Battery 44,514
100891-002 Contact Probes 20,408
CY8C21123-24SXI 8-bit Microcontrollers - MCU 9,716
101050-003 Contact Probes 12,277
009286004121906 Headers & Wire Housings 9,240
DF10S-E3/45 Bridge Rectifiers 4,685
HCPL-3120-000E Logic Output Optocouplers 3,270
LR6XWA/B2 Consumer Battery & Photo Battery 21,174
Real Time Availability
Stock:
518 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
50:
$0.457
100:
$0.40
500:
$0.381
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.286
$0.26
$0.251
$0.234
$0.225
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128313018 113680985 183348674 143080215 167858023 172572485 172639243