|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009155004541006
Manufacturer Part #:

009155004541006

Manufacturer:

Description:
Battery Contacts 4 WAY RA 2.5MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Brand: AVX
Battery Cell Size: 9155
Number of Batteries: 4 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: SMD/SMT
Contact Plating: Gold
Number of Contacts: 4 Contact
Packaging: Reel
Series: 9155
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,134
2908-05WB-MG Memory Card Connectors 17,689
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 572
SI2318DS-T1-E3 MOSFET 45,423
CSTCE16M0V53-R0 Resonators 34,896
47346-0001 USB Connectors 607
009155002541006 Battery Contacts 6,999
CRCW06031K00FKEA Thick Film Resistors - SMD 665,340
CRCW060310K0FKEA Thick Film Resistors - SMD 913,734
FSM4JSMATR Tactile Switches 18,652
Real Time Availability
Stock:
5,402 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.24
10:
$0.987
100:
$0.944
250:
$0.858
500:
$0.773
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.624
$0.566
$0.546
$0.519
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106889023 188492425