Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009155004201006
Manufacturer Part #:

009155004201006

Manufacturer:

Description: Battery Holders, Snaps & Contacts 4 WAY REDUCED SIZE .4UM GOLD TIN TAIL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Contacts
Number of Batteries: 4
Termination Style: SMD/SMT
Color: Black
Mounting Style: SMD/SMT
Contact Plating: Gold
Dimensions: 10 mm x 5.3 mm x 2.4 mm
Number of Positions / Contacts: 4
Packaging: Reel
Series: 9155
Factory Pack Quantity: 2000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,936 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.71
  10: $1.46
  100: $1.14
  250: $1.00
  500: $0.85
  1,000: $0.76
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.66
  5,000: $0.62
  10,000: $0.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
AT45DB642D-CNU
Flash 64M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $5.62
LP2985A-18DBVR
Low Dropout Regulators - LDO 150-mA 1% Tolerance L ...
Texas Instruments
1: $0.47
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
LP2985A-50DBVR
Low Dropout Regulators - LDO Sgl Output 150mA Fixe ...
Texas Instruments
1: $0.47
FDMA291P
MOSFET -20V Single P-Ch. PowerTrench MOSFET
Fairchild Semiconductor
1: $0.71
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
GRM21BR60J106KE19L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.24
P82B715D
Interface - Signal Buffers, Repeaters I2C Bus Exte ...
Texas Instruments
1: $4.27
ABS07-32.768KHZ-7-T
Crystals 32.768KHz 7pF
ABRACON
1: $1.43
DR1050-151-R
Fixed Inductors 150uH 1.15A 238mOhms
Coiltronics / Cooper Bussmann
1: $2.03
009155004001006
Battery Holders, Snaps & Contacts 4P 4 WAY NO BRAC ...
AVX
1: $1.71
F0805B1R00FWTR
Fuses 0805 1amp 0.27ohm SMD
AVX
1: $0.52
ZXLD1366EN8TC
Current & Power Monitors & Regulators LED DRVR W/ ...
Diodes Inc. / Zetex
1: $2.95
B2100-13-F
Schottky Diodes & Rectifiers 100V 2A
Diodes Inc.
1: $1.12
FN2020-10-06
Power Line Filters FN2020-10/06
Schaffner
1: $15.81
SMP4-RGY
Standard LEDs - SMD RGY 640/570/585nm 36/40/16mcd
Bivar
1: $0.92
009176001032106
Headers & Wire Housings 1 WAY WIRE TO BD 24AWG STR ...
AVX
1: $0.80


000000001