Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-009155003541006
Manufacturer Part #:

009155003541006

Manufacturer:

Description: Battery Holders, Snaps & Contacts 3 WAY RA 2.5MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Packaging: Reel
Series: 9155
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,446 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.53
  10: $1.30
  100: $0.986
  250: $0.816
  500: $0.731
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.51
  2,000: $0.476
  5,000: $0.459
  10,000: $0.442

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
AMK105CBJ106MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
SKY13323-378LF
RF Switch ICs .1-3.0GHz SPDT GaAs IL .35dB @ 3GHz
Skyworks Solutions, Inc.
1: $0.66
M24LR64E-RDW6T/2
EEPROM 64Kbit EEProm 400kHz 13.56Mhz 1.8 to 5.5V
STMicroelectronics
1: $2.02
ERA-3AED104V
Thin Film Resistors - SMD 0603 100Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
BQ27200DRKR
Battery Management Single-Cell Li-Ion/ Li-Pol Gas ...
Texas Instruments
1: $2.58
LM5069MM-2/NOPB
Hot Swap & Power Distribution Pos Vltg Hot Swap Co ...
Texas Instruments
1: $2.67
JMK325BJ476MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.28
USBFTV6G
USB Connectors High Speed USB Plug Olive Drab
Amphenol PCD
1: $64.35
WSL1206R0200FEA
Current Sense Resistors - SMD 1/4watt .02ohms 1%
Vishay/Dale
1: $1.12
INA197AIDBVT
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $2.31
TPS78601DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.03
ENW-89829A2JF
Bluetooth / 802.15.1 Modules PAN1325A CC2560A HCI ...
Panasonic Electronic Components
1: $14.57
TPS73033DBVR
Low Dropout Regulators - LDO High PSRR RF 200-mA
Texas Instruments
1: $0.44
OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
3-1827253-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $12.78
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35


000000001