|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009155003301006
Manufacturer Part #:

009155003301006

Manufacturer:

Description:
Battery Contacts 3WAY 3.0MM RT ANGLE .4 SELECTIVE GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Brand: AVX
Battery Cell Size: 9155
Number of Batteries: 3 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: SMD/SMT
Contact Plating: Gold
Gender: Female
Number of Contacts: 3 Contact
Packaging: Reel
Series: 9155
Factory Pack Quantity: 800
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPLAWT-H0-0000-0000U6051 High Power LEDs - White 2,164
WSL1206R0100FEA Current Sense Resistors - SMD 21,449
47615-0001 Power to the Board 3,700
ERJ-2RKF1822X Thick Film Resistors - SMD 94,159
ERJ-2RKF5600X Thick Film Resistors - SMD 47,620
YFF18PH0J225M Feed Through Capacitors 60
ERJ-2GEJ105X Thick Film Resistors - SMD 76,086
ERJ-2GEJ104X Thick Film Resistors - SMD 558,514
Real Time Availability
Stock:
742 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.96
10:
$1.60
100:
$1.53
250:
$1.38
500:
$1.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$1.13
$0.924
$0.858
$0.819
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 106889023 188492425