|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009155002541006
Manufacturer Part #:

009155002541006

Manufacturer:

Description:
Battery Contacts 2 WAY RA 2.5MM
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Brand: AVX
Battery Cell Size: 9155
Number of Batteries: 2 Battery
Termination Style: Solder Tabs
Color: Black
Material: Beryllium Copper
Mounting Style: SMD/SMT
Contact Plating: Gold
Number of Contacts: 2 Contact
Packaging: Reel
Series: 9155
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC24FJ128GA306-I/PT 16-bit Microcontrollers - MCU 4,838
B340A-13-F Schottky Diodes & Rectifiers 104,159
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
FT2232H MINI MODULE Interface Development Tools 633
009155004541006 Battery Contacts 5,902
009155002201006 Battery Contacts 5,081
009155003201006 Battery Contacts 3,710
009155003541006 Battery Contacts 546
APHHS1005ZGC Standard LEDs - SMD 575
TS53YJ105MR10 Trimmer Resistors - SMD 488
Real Time Availability
Stock:
6,999 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.81
100:
$0.775
250:
$0.704
500:
$0.634
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.512
$0.464
$0.448
$0.426
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 106889023 188492425