|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-KT2016A26ACW18T
Manufacturer Part #:

KT2016A26000ACW18TLG

Manufacturer:

Description:
TCXO Oscillators 26MHz 1.8Volts 2mmx1.6mm Sine Wave
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: TCXO Oscillators
RoHS: RoHS Compliant Details
Brand: AVX
Package / Case: 2 mm x 1.6 mm
Frequency: 26 MHz
Frequency Stability: 0.5 PPM
Load Capacitance: 10 pF
Termination Style: SMD/SMT
Output Format: Sinewave
Minimum Operating Temperature: - 30 C
Maximum Operating Temperature: + 85 C
Packaging: Reel
Current Rating: 2 mA
Height: 0.8 mm
Length: 2 mm
Operating Supply Voltage: 1.8 V
Product: TCXO
Series: KT2016A
Factory Pack Quantity: 4000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Type: TCXO - Temperature Compensated Crystal Oscillator
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,589
MAX2659ELT+T RF Amplifier 11,839
BALF-NRG-01D3 Signal Conditioning 10,744
TPS2115ADRBR Power Switch ICs - Power Distribution 2,430
EVQ-P7J01P Tactile Switches 11,775
BLM03AX100SN1D EMI Filter Beads, Chips & Arrays 20,927
TPS22915CYFPT Power Switch ICs - Power Distribution 1,422
C0603C0G1H101J030BA Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,890
TPA2100P1YZHT Audio Amplifiers 225
Real Time Availability
Stock:
3,646 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks

Quantities greater than 3646 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.89
50:
$3.70
100:
$3.32
500:
$2.93
$2.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$2.41
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119276807 129527177 161858062