|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-145638009211859+
Manufacturer Part #:

145638009211859+

Manufacturer:

Description:
Memory Card Connectors 9P SMT NORMAL TYPE OUTR TAIL, W/O EJECT
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Card Connectors
Card Type: SD
Number of Contacts: 9
Number of Rows: 1 Row
Pitch: 2.5 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.9 mm
Insertion - Extraction Style: Push-Push
Length: 27.6 mm
Mating Cycles: 10 k
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Factory Pack Quantity: 350
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2041021-4 Memory Card Connectors 8,341
PCA9575PW2,118 Interface - I/O Expanders 4,225
30310-6002HB Headers & Wire Housings 14,149
30320-6002HB Headers & Wire Housings 2,026
SD-RSMT-2-MQ Memory Card Connectors 1,734
JMK063BJ224MP-F Multilayer Ceramic Capacitors MLCC - SMD/SMT 258,060
70246-1404 Headers & Wire Housings 3,762
RCJ-2223 RCA Phono Connectors 5,419
TMDS442PNPR Video Switch ICs 1,168
ADT75ARZ-REEL Board Mount Temperature Sensors 1,857
Real Time Availability
Stock:
1,843 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.19
25:
$2.47
50:
$2.46
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 350
To purchase full reel, order in multiples of 350:
350:
$2.46
$2.23
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 106846875 186223285 153391216 167858023 106044740 129618283 199122580 107849648 113320547 141028558 142012556 172639243