|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-045036006200862+
Manufacturer Part #:

045036006200862+

Manufacturer:

Description:
Memory Card Connectors 6P SIM CARD W/BOSS W/O LOCK
Mouser Online Catalog Page 1,626, Mouser Online Catalog
PDF Page 1,626, PDF Catalog Page
045036006200862+ Datasheet 045036006200862+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Card Connectors
Card Type: SIM
Number of Contacts: 6
Number of Rows: 2 Row
Pitch: 1.27 mm
Termination Style: SMD
Current Rating: 500 mA
Contact Material: Copper Alloy
Contact Plating: Gold
Height: 2.4 mm
Insertion - Extraction Style: Push-Push
Length: 26.5 mm
Mating Cycles: 5 k
Mounting Type: Standard
Orientation: Horizontal
Packaging: Reel
Factory Pack Quantity: 500
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
7805SRH-C Non-Isolated DC/DC Converters 1,145
TPS63002DRCR Voltage Regulators - Switching Regulators 2,611
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,626
FT234XD-T USB Interface IC 5,489
AD7794CRUZ Analog to Digital Converters - ADC 806
RJLSE-42381-01T Modular Connectors / Ethernet Connectors 3,152
USBUF02W6 ESD Suppressors 13,295
BSS123 MOSFET 139,912
10118193-0001LF USB Connectors 16,184
Real Time Availability
Stock:
4,120 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.32
25:
$4.13
100:
$3.30
250:
$3.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$2.52
$2.44
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 172639243 167858023