Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-609159330601000
Manufacturer Part #:

609159330601000

Manufacturer:

Description: Lighting Connectors 6 WAY COVER FOR PLUG
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,582, Mouser Enhanced Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Board to Board
Product: Dust Covers
Mounting Style: SMD/SMT
Termination Style: Solder Tab
Contact Plating: Tin over Nickel
Contact Material: Phosphor Bronze
Current Rating: 5 A
Features: Fits 6 way connector
Flammability Rating: UL 94 V-0
Number of Positions: 6
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
619 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.17
  50: $0.14
  100: $0.12
  500: $0.091
  1,000: $0.087
  2,000: $0.083
  5,000: $0.08
  10,000: $0.077

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3SN-3012P
Tactile Switches SP SEALD W/GRND TAPE
Omron Electronics
1: $0.87
209159006101116
Lighting Connectors 6 WAY SOCKET
AVX Connectors
1: $2.17
ISO7220BD
Isolator Interface IC Dual Channel 2/0 5 Mbps Dig ...
Texas Instruments
1: $2.58
44764-0601
Headers & Wire Housings R.A. RECPT 6P tin w/fricti ...
Molex
1: $2.33
44428-0601
Headers & Wire Housings R.A. RECPT 6P tin w/snap-i ...
Molex
1: $2.18
209159004101116
Lighting Connectors 4 WAY SOCKET
AVX Connectors
1: $1.66
109159004101116
Lighting Connectors 4 WAY PLUG
AVX Connectors
1: $0.95
109159005101116
Lighting Connectors 5 WAY PLUG
AVX Connectors
1: $1.05
D3SH-B1L
Basic / Snap Action Switches Std Lever SPST-NC Lft ...
Omron Electronics
1: $1.15
TPS3806I33DBVT
Voltage Detectors / Monitors Dl Volt Detector
Texas Instruments
1: $1.33
EVQ-Q2202W
Tactile Switches Switch Light Touch 6mm Square SMD
Panasonic Electronic Components
1: $0.25
109159006101116
Lighting Connectors 6 WAY PLUG
AVX Connectors
1: $1.16
119159006101116
Lighting Connectors 6 WAY STD WIRED PLUG
AVX
1: $1.96
D3SH-A0R
Basic / Snap Action Switches Std Lever SPST-NO Rt ...
Omron Electronics
1: $1.67
DS1372U+
Real Time Clock I2C 32 bit Binary Counter w/64 Bit ...
Maxim Integrated
1: $3.00
609159340201000
Lighting Connectors LATCH FOR PLUG USED ON 2,4,6 W ...
AVX
1: $0.35
609159330401000
Lighting Connectors 4 WAY COVER FOR PLUG
AVX
1: $0.20
609159330501000
Lighting Connectors 5 WAY COVER FOR PLUG
AVX
1: $0.20
119159005101116
Lighting Connectors 5 WAY STD WIRED PLUG
AVX
1: $1.87
D3SH-A1R
Basic / Snap Action Switches Std Lever SPST-NO Rt ...
Omron Electronics
1: $1.67

113680985 167535718 193916337 192403470