|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-609159330401000
Manufacturer Part #:

609159330401000

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 4 WAY COVER FOR PLUG
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
609159330401000 Datasheet 609159330401000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Accessory Type: Cover
Product: Accessories
Number of Positions: 4 Position
Current Rating: 5 A
Series: 11-9159
Packaging: Bulk
Brand: AVX Connectors
Housing Material: Nylon
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1447360-9 EMI Connector Gaskets & Grounding Pads 29,352
640456-2 Headers & Wire Housings 58,657
3299W-1-502LF Trimmer Resistors - Through Hole 1,166
SL22 2R515 Inrush Current Limiters 375
109159004101116 Board to Board & Mezzanine Connectors 3,022
709150001020006 Board to Board & Mezzanine Connectors 3,282
709150001025006 Board to Board & Mezzanine Connectors 3,169
229159004101116 Board to Board & Mezzanine Connectors 2,299
LM397MF/NOPB Analog Comparators 7,411
209159004101116 Board to Board & Mezzanine Connectors 3,907
Real Time Availability
Stock:
3,328 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
10:
$0.245
50:
$0.209
100:
$0.154
500:
$0.147
$0.123
$0.114
$0.105
$0.098

To add to a project, please Log In.

113680985 167535718 193916337 183348674 172572485 167858023 172639243 143080215