|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-229159006101116
Manufacturer Part #:

229159006101116

Manufacturer:

Description:
Board to Board & Mezzanine Connectors 6 WAY STANDARD TOP LOADING SOCKET
Mouser Online Catalog Page 1,619, Mouser Online Catalog
PDF Page 1,619, PDF Catalog Page
229159006101116 Datasheet 229159006101116 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Brand: AVX
Product: Sockets
Number of Positions: 6 Position
Pitch: 3 mm
Termination Style: SMD
Mounting Angle: Horizontal
Current Rating: 5 A
Voltage Rating: 125 V
Series: 9159
Packaging: Reel
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold, Tin
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 125 C
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,464
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,062
CFM2005S Switching Power Supplies 988
2106091-1 Lighting Connectors 15,300
SN65176BDR RS-485 Interface IC 28,789
C2012X7S2A105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,430
109159006101116 Board to Board & Mezzanine Connectors 1,838
209159006101116 Board to Board & Mezzanine Connectors 2,700
119159006101116 Board to Board & Mezzanine Connectors 2,259
009159006551906 Board to Board & Mezzanine Connectors 2,762
Real Time Availability
Stock:
592 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.95
10:
$1.67
50:
$1.60
100:
$1.38
500:
$1.27
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1400
To purchase full reel, order in multiples of 1400:
$0.987
$0.922
$0.876
$0.856
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113680985 167535718 193916337 183348674 172639243 143080215 167858023 172572485