Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-209159002101116
Manufacturer Part #:

209159002101116

Manufacturer:

Description: Lighting Connectors 2 WAY SOCKET
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,583, Mouser Enhanced Catalog
PDF Page 1,583, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Lighting Connectors
RoHS: RoHS Compliant Details
Type: Board to Board
Product: Socket Connectors
Mounting Style: SMD/SMT
Termination Style: Solder
Contact Plating: Gold
Contact Material: Phosphor Bronze
Current Rating: 5 A
Color: White
Features: Board to board end to end PCB stacking
Flammability Rating: UL 94 V-0
Number of Positions: 2
Packaging: Reel
Factory Pack Quantity: 1400
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 11200 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.13
  10: $0.90
  50: $0.61
  100: $0.51
  500: $0.43
  1,000: $0.42
Reel of 1400
To purchase full reel, order in multiples of 1400:
  1,400: $0.42
  2,000: $0.41

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1507-0000-000N00G450H
High Power LEDs - White White, 840lm
Cree, Inc.
1: $9.36
149159002122106
Headers & Wire Housings RA THRU WIRE PLUG 2WAY 22A ...
AVX
1: $1.14
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
C503B-GCN-CY0C0791
Standard LEDs - Through Hole Green Round LED
Cree, Inc.
1: $0.23
229159002101116
Lighting Connectors 2 WAY STANDARD TOP LOADING SOC ...
AVX Connectors
1: $1.57
589159002000006
Lighting Connectors SPECIAL 2 WAY SHORTING SOCKET
AVX
1: $1.37
209159004101116
Lighting Connectors 4 WAY SOCKET
AVX Connectors
1: $1.66
109159002101116
Lighting Connectors 2 WAY PLUG
AVX Connectors
1: $0.73
109159005101116
Lighting Connectors 5 WAY PLUG
AVX Connectors
1: $1.05
109159004101116
Lighting Connectors 4 WAY PLUG
AVX Connectors
1: $0.95
17537 10 B1
AC Power Cords 18AWG RECP-ST 9FT 10IN (3.0m) BLK
Volex
1: $10.28
1455B1202
Enclosures, Boxes, & Cases 4.72 X 2.82 X 0.75 Clea ...
Hammond Manufacturing
1: $8.50
609159340201000
Lighting Connectors LATCH FOR PLUG USED ON 2,4,6 W ...
AVX
1: $0.35
BC846BLT1G
Transistors Bipolar - BJT 100mA 80V NPN
ON Semiconductor
1: $0.14
SN74ABT541BNE4
Buffers & Line Drivers Octal Buffer/Driver With 3- ...
Texas Instruments
1: $0.99
119159002101116
Lighting Connectors 2 WAY STD WIRED PLUG
AVX
1: $2.07
009276001021106
Lighting Connectors Wire to Board Conn. 18-24 AWG
AVX
1: $0.68
B88069X7200B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.68
609159330201000
Lighting Connectors 2 WAY COVER FOR PLUG
AVX
1: $0.20

113680985 193916337 192403470 167535718