Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-145638009511859+
Manufacturer Part #:

145638009511859+

Manufacturer:

Description: Memory Card Connectors SECURE DIGITAL TYPE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Product: Card Connectors
Card Type: SD
Pitch: 2.5 mm
Orientation: Horizontal
Mounting Style: SMD/SMT
Termination Style: PC Tail
Number of Rows: 1
Number of Contacts: 9
Current Rating: 0.5 A
Voltage Rating: 5 V
Contact Material: Copper Alloy
Height: 2.9 mm
Insertion - Extraction Style: Push-Push
Length: 27.6 mm
Mating Cycles: 10 k
Mounting Type: Standard
Packaging: Reel
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
656 Can Ship Immediately

On Order: 1700 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.10
  25: $3.71
  50: $3.62
  100: $2.97
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $2.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LAN8710AI-EZK
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX IND ...
Microchip Technology
1: $1.58
MAX485ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
PCF8583T/5,518
Real Time Clock CLK/CALENDAR 240X8 RAM
NXP Semiconductors
1: $2.69
3101.0125
Fuse Holders FPG2 F'GRIP IP67
Schurter
1: $3.37
HSMF-C118
Standard LEDs - SMD Grn/Blue/Red Tri-Color
Avago Technologies
1: $1.35
RXEF090
Resettable Fuses Radial Lead .9A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
BAT854SW,115
Schottky Diodes & Rectifiers DIODE SCHOTTKY TAPE-7
NXP Semiconductors
1: $0.39
PCM1808PW
Audio A/D Converter ICs Sgl-ended Ana Input 24B 96 ...
Texas Instruments
1: $2.43
T520B107M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 100uF 2 ...
Kemet
1: $2.19
0437008.WR
Fuses 32V FA 1206 8A
Littelfuse
1: $0.80
BLM18HE601SN1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms
Murata Electronics
1: $0.40
DF3-4P-2DSA(01)
Headers & Wire Housings 2MM VERTICAL HDR 4POS THRU ...
Hirose Connector
1: $0.73
M22-7142042
Headers & Wire Housings 20+20 DIL VERTICAL GOLD+TI ...
Harwin
1: $4.95
640455-6
Headers & Wire Housings POLARIZED HEADER 6P Right ...
TE Connectivity / AMP
1: $0.21
CR0805-FX-2742ELF
Thick Film Resistors - SMD 27.4K 1%
Bourns
1: $0.05
UHE1H221MPD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.65
CR0805-FX-1212ELF
Thick Film Resistors - SMD 12.1K 1%
Bourns
1: $0.05
CR0805-FX-8253ELF
Thick Film Resistors - SMD 825K 1%
Bourns
1: $0.05
UCL1E681MNL1GS
Aluminum Electrolytic Capacitors - SMD 25V680 uF10 ...
Nichicon
1: $1.87
CRCW060312K0FKEA
Thick Film Resistors - SMD 1/10watt 12Kohms 1%
Vishay/Dale
1: $0.22

000000001