Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
581-119159002101116
Manufacturer Part #:

119159002101116

Manufacturer:

Description: Board to Board & Mezzanine Connectors 2 WAY STD WIRED PLUG
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 1,582, Mouser Enhanced Catalog
PDF Page 1,582, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS: RoHS Compliant Details
Series: 9159
Product Type: Plugs
Housing Material: Nylon
Contact Material: Beryllium Copper, Phosphor Bronze
Contact Plating: Gold, Tin
Voltage Rating: 125 V
Current Rating: 5 A
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2799 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.07
  10: $1.69
  50: $1.58
  100: $1.36
  500: $1.20
Reel of 700
To purchase full reel, order in multiples of 700:
  700: $1.20
  1,000: $0.70
  2,000: $0.58
  5,000: $0.56
  10,000: $0.53

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
009159002501906
Board to Board & Mezzanine Connectors
AVX
1: $0.78
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
G6E-134P-ST-US-DC5
Low Signal Relays - PCB NL 200mW SPDT 5VDC
Omron Electronics
1: $5.40
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
TPS5450DDA
DC/DC Switching Regulators 5A Wide Input Step Down ...
Texas Instruments
1: $6.07
LIS331DLH
Accelerometers - Board Mount DGTL OUTPT MTN SEN ME ...
STMicroelectronics
1: $2.83
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
ATMEGA168-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.11
STPS2L60A
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt
STMicroelectronics
1: $0.24
229159002101116
Board to Board & Mezzanine Connectors 2 WAY STANDA ...
AVX Connectors
1: $1.57
209159002101116
Board to Board & Mezzanine Connectors 2 WAY SOCKET
AVX Connectors
1: $1.13
209159004101116
Board to Board & Mezzanine Connectors 4 WAY SOCKET
AVX Connectors
1: $1.66
109159003101116
Board to Board & Mezzanine Connectors 3 WAY PLUG
AVX Connectors
1: $0.83
109159002101116
Board to Board & Mezzanine Connectors 2 WAY PLUG
AVX Connectors
1: $0.73
109159004101116
Board to Board & Mezzanine Connectors 4 WAY PLUG
AVX Connectors
1: $0.95
17537 10 B1
AC Power Cords 18AWG RECP-ST 9FT 10IN (3.0m) BLK
Volex
1: $10.28
609159340201000
Board to Board & Mezzanine Connectors LATCH FOR PL ...
AVX
1: $0.35
SN74ABT541BNE4
Buffers & Line Drivers Octal Buffer/Driver With 3- ...
Texas Instruments
1: $0.99
609159340301000
Board to Board & Mezzanine Connectors LATCH FOR PL ...
AVX
1: $0.38
609159330201000
Board to Board & Mezzanine Connectors 2 WAY COVER ...
AVX
1: $0.20

167535718 193916337 113680985 172572485