|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009155004003016
Manufacturer Part #:

009155004003016

Manufacturer:

Description:
Battery Contacts 4WAY GLD W/BRACKETS 2.3/2.6 CONT HEIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Product: Battery Connectors
Brand: AVX
Battery Cell Size: 9155
Number of Batteries: 4 Battery
Termination Style: Solder Tabs
Color: Black
Mounting Style: SMD/SMT
Contact Plating: Gold
Number of Contacts: 4 Contact
Packaging: Reel
Series: 9155
Factory Pack Quantity: 1000
Type: Battery Connector
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIC402BCD-T1-GE3 Voltage Regulators - Switching Regulators 2,900
CYUSB3KIT-003 Interface Development Tools 223
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 10,539
W5200 Ethernet ICs 1,510
ATMEGA16-16AU 8-bit Microcontrollers - MCU 2,449
SST25VF016B-50-4I-S2AF Flash Memory 8,334
MSP430FR5949IRHAT 16-bit Microcontrollers - MCU 470
009155004201006 Battery Contacts 2,406
MAX3311ECUB+ RS-232 Interface IC 685
MAX680ESA+ Voltage Regulators - Switching Regulators 147
Real Time Availability
Stock:
1,895 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.54
10:
$1.26
100:
$1.21
250:
$1.09
500:
$1.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.78
$0.728
$0.692
$0.676
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 106889023 188492425