|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
581-009155003201006
Manufacturer Part #:

009155003201006

Manufacturer:

Description:
Battery Contacts 3WAY REDUCED SIZE .4 SELECTIVE GOLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: AVX
Product Category: Battery Contacts
RoHS: RoHS Compliant Details
Brand: AVX
Product: Battery Contacts
Number of Batteries: 3 Battery
Termination Style: SMD/SMT
Color: Black
Mounting Style: SMD/SMT
Contact Plating: Gold
Number of Contacts: 3 Contact
Packaging: Reel
Series: 9155
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
854105AGILF Clock Drivers & Distribution 169
CAP200DG-TL Power Management Specialized 1,876
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,945
MSP-EXP430G2 Development Boards & Kits - MSP430 2,004
ANT-2.4-WRT-UFL Antennas 985
009155002201006 Battery Contacts 5,081
009155002541006 Battery Contacts 6,999
009155004201006 Battery Contacts 2,406
009155003541006 Battery Contacts 546
009155003001016 Battery Contacts 2,000
Real Time Availability
Stock:
3,710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$0.937
100:
$0.896
250:
$0.814
500:
$0.733
$0.652
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.555
$0.518
$0.493
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165583196 106889023 188492425