Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-ST5/16-18X1-1/2
Manufacturer Part #:

ST5/16-18X1-1/2

Manufacturer:

Description:
Screws & Fasteners SEELBOLTS HEXAGON HD 5/16-18 THD 1.5" LG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: APM HEXSEAL
Product: Bolts
Type: Self Sealing
Thread Size: 5/16-18
Length: 1 1/2 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Hex
Mounting Hole Size: 0.336 in
Outside Diameter: 0.58 in
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 25
Multiples: 25
Pricing (USD)
  25: $3.93
  100: $3.68
  500: $3.47
  1,000: $3.24
  2,500: $3.09

To add to a project, please Log In.

682249799 189371948