Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-R8-32X9/16
Manufacturer Part #:

R8-32X9/16

Manufacturer:

Description:
Screws & Fasteners SEELSKREW STD PH REC 8-32 THD .5625" LG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: APM HEXSEAL
Product: Screws
Type: Self Sealing
Thread Size: 8-32
Length: 9/16 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Mounting Hole Size: 0.177 in
Outside Diameter: 0.347 in
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.58
  100: $0.549
  500: $0.508
  1,000: $0.477

To add to a project, please Log In.

682249799 189371948