|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
608-R4-40X5/16
Manufacturer Part #:

R4-40X5/16

Manufacturer:

Description:
Screws & Fasteners SEELSKREW STD PH REC 4-40 THD .3125" LG
Mouser Online Catalog Page 2,813, Mouser Online Catalog
PDF Page 2,813, PDF Catalog Page
R4-40X5/16 Datasheet R4-40X5/16 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: APM HEXSEAL
Product: Screws
Type: Self Sealing
Thread Size: 4-40
Length: 5/16 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Mounting Hole Size: 0.128 in
Outside Diameter: 0.238 in
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
WM8731SEDS/V Interface - CODECs 6,295
RK73Z1JTTD Thick Film Resistors - SMD 1,078,422
CRCW060320K0FKEA Thick Film Resistors - SMD 120,240
R4-40X3/8 Screws & Fasteners 1,034
8463 Screws & Fasteners 24,066
M3231 Cable Mounting & Accessories 12,323
RS-35-12 Switching Power Supplies 295
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.437
25:
$0.419
100:
$0.41
250:
$0.391
500:
$0.382
$0.291
$0.282
$0.273

To add to a project, please Log In.

682249799 165583196 189371948