|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
608-R4-40X1
Manufacturer Part #:

R4-40X1

Manufacturer:

Description:
Screws & Fasteners SEELSKREW STD PH REC 4-40 THD 1" LG
Mouser Online Catalog Page 2,813, Mouser Online Catalog
PDF Page 2,813, PDF Catalog Page
R4-40X1 Datasheet R4-40X1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: APM HEXSEAL
Product: Screws
Type: Self Sealing
Thread Size: 4-40
Length: 1 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Mounting Hole Size: 0.128 in
Outside Diameter: 0.238 in
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5015 Circuit Board Hardware - PCB 156,111
5016 Circuit Board Hardware - PCB 182,019
132168 RF Adapters - In Series 1,190
132339 RF Adapters - In Series 526
0218010.MXP Cartridge Fuses 4,043
FRDM-KL26Z Development Boards & Kits - ARM 59
C513A-WSN-CV0Y0151 Standard LEDs - Through Hole 33,516
969102-0000-DA Headers & Wire Housings 66,033
9900 Screws & Fasteners 1,427
9902 Screws & Fasteners 3,361
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
10:
$0.57
25:
$0.546
100:
$0.534
250:
$0.511
500:
$0.499
$0.38
$0.368
$0.356

To add to a project, please Log In.

682249799 165583196 189371948